Print Page
2423792-1
EMI GASKET, MONEL ALLOY, 250X12.7MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423792-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK0533
Product Range100 Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 100+ | $2.490 |
| 250+ | $2.310 |
| 500+ | $2.170 |
| 1000+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423792-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK0533
Product Range100 Series
Shielding TypeEMI Shielding
Gasket MaterialMonel Alloy
Product Length250mm
Length250mm
Width12.7mm
Product Width12.7mm
Depth-
Product Depth-
Product Range100 Series
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
250mm
Width
12.7mm
Depth
-
Product Range
100 Series
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Monel Alloy
Length
250mm
Product Width
12.7mm
Product Depth
-
Attenuation
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate