Print Page
Image is for illustrative purposes only. Please refer to product description.
1,183 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.010 |
| 10+ | $7.500 |
| 25+ | $6.940 |
| 50+ | $6.730 |
| 100+ | $6.480 |
Price for:Each
Minimum: 1
Multiple: 1
$9.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoC12BX
Newark Part No.26M8489
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter0.21"
Connector MountingPanel Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The C12BX is a 3-conductor Open Frame Jack with nickel-plated copper alloy bushing, phenolic insulating washers, special copper alloy tip and ring springs. The MIL jacks mate with the MIL-type phone plug. It has a non-turn locating pin which keys the jack to the mounting surface.
- 1A at 25VDC Contact rating
- -40 to +65°C Operating temperature range
- Made in the USA
Applications
Audio, Defence, Military & Aerospace
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
0.21"
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate