Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205690-2
Newark Part No.52F2868
Product RangeAMP M Series
Technical Datasheet
300 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $43.830 |
5+ | $40.870 |
10+ | $37.900 |
25+ | $35.790 |
50+ | $33.900 |
100+ | $30.710 |
Price for:Each
Minimum: 1
Multiple: 1
$43.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205690-2
Newark Part No.52F2868
Product RangeAMP M Series
Technical Datasheet
Product RangeAMP M Series
No. of Contacts28Contacts
Pitch Spacing6.35mm
Contact Termination TypeScrew
No. of Rows4Rows
Row Pitch6.35mm
Contact Material-
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- M series housing for female socket
- 28 number of positions with 0.25" centerline (pitch)
- 4 number of row
- 1800VAC operating voltage
- 13A contact current rating
- Crimp panel mount feature type
- Panel mount connector mounting type
- Black phenolic housing material
- 30 to 14AWG wire size
- Operating temperature range from -55 to 150°C
Technical Specifications
Product Range
AMP M Series
Pitch Spacing
6.35mm
Contact Termination Type
Screw
Row Pitch
6.35mm
Contact Plating
-
No. of Contacts
28Contacts
Gender
Receptacle
No. of Rows
4Rows
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability