Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No110536-1007
Newark Part No.25C1538
Product RangeDL1 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerITT CANNON
Manufacturer Part No110536-1007
Newark Part No.25C1538
Product RangeDL1 Series
Technical Datasheet
Product RangeDL1 Series
No. of Contacts156Contacts
Pitch Spacing2.54mm
Card Edge / Backplane Connector TypeBackplane
Connector TypeFemale Receptacle
Contact Termination TypeWire Wrap
No. of Rows6Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 110536-1007 is a 156-position 6-row Card Edge Receptacle with gold-plated copper alloy square post contacts and a plastic body. It is suitable for through-hole mounting pattern.
- 5A Maximum current rating
- 1200VACrms Dielectric withstanding voltage
- 15mΩ Maximum contact resistance
- 5000MΩ Minimum insulation resistance
- -55 to 105°C Operating temperature range
Applications
Medical, Test & Measurement, Commercial, Automation & Process Control, Computers & Computer Peripherals, Avionics, Robotics, Lighting, Communications & Networking, Automotive
Technical Specifications
Product Range
DL1 Series
Pitch Spacing
2.54mm
Connector Type
Female Receptacle
Contact Termination Type
Wire Wrap
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
156Contacts
Card Edge / Backplane Connector Type
Backplane
Gender
Receptacle
No. of Rows
6Rows
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate