2. Connectors
                      3. Card Edge Connectors
                      Print Page

                      3-829868-3

                      Card Edge Connector, Dual Side, 3 Contacts, Cable Mount, Right Angle

                      AMP - TE CONNECTIVITY 3-829868-3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No3-829868-3
                      Newark Part No.80R8885
                      Product RangeDUOPLUG Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      149 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.176
                      10+$0.176
                      25+$0.176
                      100+$0.176
                      500+$0.161
                      1000+$0.161
                      2500+$0.149
                      5000+$0.149
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No3-829868-3
                      Newark Part No.80R8885
                      Product RangeDUOPLUG Series
                      Technical Datasheet

                      Data Sheet

                      Card Edge Connector TypeDual Side
                      Card Thickness-
                      No. of Contacts3 Contacts
                      Connector MountingCable Mount
                      Connector Body OrientationRight Angle
                      Contact Termination TypeIDC / IDT
                      Contact MaterialPhosphor Bronze
                      Contact Plating - Mating SideTin Plated Contacts
                      Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
                      Product RangeDUOPLUG Series
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The 3-829868-3 is a right-angle 3-position 1-row standard Edge Connector with tin-plated phosphor bronze contacts. It is made of grey PBTP closed-end housing. It has IDC termination, contact retention and a keyed mating alignment. It is suitable for use with PCB frame and Tab header.

                      • Preloaded and pre-assembled
                      • Side card entry style
                      • 63V Operating voltage
                      • 90° Cable exit angle

                      Technical Specifications

                      Card Edge Connector Type

                      Dual Side

                      No. of Contacts

                      3 Contacts

                      Connector Body Orientation

                      Right Angle

                      Contact Material

                      Phosphor Bronze

                      Connector Body Material

                      PBT (Polybutylene Terephthalate), Glass Filled Body

                      SVHC

                      No SVHC (23-Jan-2024)

                      Card Thickness

                      -

                      Connector Mounting

                      Cable Mount

                      Contact Termination Type

                      IDC / IDT

                      Contact Plating - Mating Side

                      Tin Plated Contacts

                      Product Range

                      DUOPLUG Series

                      Technical Docs (7)

                      Technical Data Sheet EN

                      Drawing EN

                      3D Product Image EN

                      Manufacturer Catalogue EN

                      3D Product Image EN

                      EOL Notices EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate