2. Connectors
                      3. Card Edge Connectors
                      Print Page

                      ERI8-019-S-D-RA

                      Card Edge Connector, Dual Side, 1.83 mm, 38 Contacts, Surface Mount Straight, Right Angle

                      Date/Lot Code

                      SAMTEC ERI8-019-S-D-RA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSAMTEC
                      Manufacturer Part NoERI8-019-S-D-RA
                      Newark Part No.91P7352
                      Product RangeERI8 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      50 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.660
                      10+$5.450
                      25+$5.240
                      50+$5.030
                      100+$4.820
                      250+$4.610
                      500+$4.450
                      1000+$4.270
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSAMTEC
                      Manufacturer Part NoERI8-019-S-D-RA
                      Newark Part No.91P7352
                      Product RangeERI8 Series
                      Technical Datasheet

                      Data Sheet

                      Card Edge Connector TypeDual Side
                      Card Thickness1.83mm
                      No. of Contacts38 Contacts
                      Connector MountingSurface Mount Straight
                      Connector Body OrientationRight Angle
                      Contact Termination TypeSolder
                      Contact MaterialBeryllium Copper
                      Contact Plating - Mating Side30µ" Gold Plated Contacts
                      Connector Body MaterialLCP (Liquid Crystal Polymer) Body
                      Product RangeERI8 Series
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Card Edge Connector Type

                      Dual Side

                      No. of Contacts

                      38 Contacts

                      Connector Body Orientation

                      Right Angle

                      Contact Material

                      Beryllium Copper

                      Connector Body Material

                      LCP (Liquid Crystal Polymer) Body

                      SVHC

                      No SVHC (27-Jun-2024)

                      Card Thickness

                      1.83mm

                      Connector Mounting

                      Surface Mount Straight

                      Contact Termination Type

                      Solder

                      Contact Plating - Mating Side

                      30µ" Gold Plated Contacts

                      Product Range

                      ERI8 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability