2. Connectors
                      3. Card Edge Connectors
                      Print Page

                      10151114-001TLF

                      Card Edge Connector, PCIe, Dual Side, 1.2 mm, 314 Contacts, Surface Mount, Right Angle

                      AMPHENOL COMMUNICATIONS SOLUTIONS 10151114-001TLF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part No10151114-001TLF
                      Newark Part No.42AH3809
                      Product RangeMXM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$3.270
                      5+$3.270
                      10+$3.270
                      25+$3.270
                      50+$3.270
                      100+$3.270
                      250+$3.270
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part No10151114-001TLF
                      Newark Part No.42AH3809
                      Product RangeMXM Series
                      Technical Datasheet

                      Data Sheet

                      Card Edge Connector TypeDual Side
                      Card Thickness1.2mm
                      No. of Contacts314 Contacts
                      Connector MountingSurface Mount
                      Connector Body OrientationRight Angle
                      Contact Termination TypeSolder
                      Contact MaterialCopper Alloy
                      Contact Plating - Mating Side0.76µm Gold Plated Contacts
                      Connector Body MaterialThermoplastic, Glass Filled Body
                      Product RangeMXM Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      10151114-001TLF is a storage and server, right angle, surface mount PCIe MXM 3.0 connector. It is a high-density PCIe® solution that supports next-generation server system architectures. It has non-proprietary, industry-standard sockets. This helps to upgrade the graphics processor in a device, without changing the whole system or relying on proprietary vendor upgrades. With 0.50mm pitch and 314 contacts, the MXM 3.0/4.0 connector supports 16 lanes PCI Express® signal performance with smaller board space. Typical applications include notebook computers, blade and standard rack-mount servers, mobile workstations and alternative form factor PCs including all-in-one home theater, and small form factor PCs.

                      • Connector with 314 contacts and 0.50mm pitch, fully compliant with MXM 3.0 specification
                      • Compliant with PCIe® 3.0 and PCIe® 4.0, serves multiple high-speed peripheral applications
                      • Small form factor 0.50mm pitch solution, saves board space
                      • Various connector height options, reduces overall height profile
                      • Supports both single and double-sided modules, enables higher data rate transmission
                      • Single 24-bit dual-link LVDS, dual-link DVI and HDMI, single VGA and TV-out
                      • 5.0mm stacked height
                      • Copper alloy contact base, high-temperature thermoplastic (UL94V-0) housing
                      • Current rating is 0.5A per pin, 30cycles durability rating
                      • Field temperature is 65°C, UL and CSA approved

                      Technical Specifications

                      Card Edge Connector Type

                      Dual Side

                      No. of Contacts

                      314 Contacts

                      Connector Body Orientation

                      Right Angle

                      Contact Material

                      Copper Alloy

                      Connector Body Material

                      Thermoplastic, Glass Filled Body

                      SVHC

                      No SVHC (17-Jan-2023)

                      Card Thickness

                      1.2mm

                      Connector Mounting

                      Surface Mount

                      Contact Termination Type

                      Solder

                      Contact Plating - Mating Side

                      0.76µm Gold Plated Contacts

                      Product Range

                      MXM Series

                      Technical Docs (3)

                      Drawing EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate