Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/102-558
Newark Part No.94T5473
Product RangeMIL-DTL-M39029
Technical Datasheet
47 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $79.460 |
5+ | $77.980 |
10+ | $76.830 |
Price for:Each
Minimum: 1
Multiple: 1
$79.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/102-558
Newark Part No.94T5473
Product RangeMIL-DTL-M39029
Technical Datasheet
Product RangeMIL-DTL-M39029
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min-
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
- Circular connector contact
- Pin contact gender, crimp contact termination type, copper alloy contact material
- 12AWG maximum wire size, 25 shell size
- 4 number of contacts, 12 size contacts, coax service rating
- For use with MIL-DTL-38999 I, II, III and IV series connectors
Technical Specifications
Product Range
MIL-DTL-M39029
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
MIL-DTL-38999 I, II, III and IV Series Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability