2. Connectors
                      3. Circular DIN Valve Connectors
                      Print Page

                      121064-0168

                      DIN VALVE CONN, RCPT, 2POS, PG7, CABLE

                      MOLEX 121064-0168
                      MOLEX 121064-0168
                      MOLEX 121064-0168
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No121064-0168
                      Newark Part No.72AC7281
                      Product RangemPm 121064
                      See all Technical Docs
                      88 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$10.080
                      5+$9.790
                      10+$9.490
                      25+$9.330
                      50+$9.140
                      100+$8.950
                      250+$8.740
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No121064-0168
                      Newark Part No.72AC7281
                      Product RangemPm 121064
                      No. of Contacts2Contacts
                      Connector Orientation-
                      DIN FormDIN Form C
                      Product RangemPm 121064
                      Connector MountingCable Mount
                      No. of Poles2 Poles + Ground
                      Voltage Rating Max24V AC/DC
                      Contact Termination TypeScrew
                      Pitch Spacing-
                      Current Rating per Contact Max10A
                      GenderReceptacle(View Associated Connectors)
                      Mating Interface Pitch-
                      IP RatingIP65
                      Contact Material-
                      Contact Plating-
                      Connector Shell Size-
                      No. of Rows-
                      Coupling TypeInternal Thread
                      Cable Diameter Min4mm
                      Cable Diameter Max6mm
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      No. of Contacts

                      2Contacts

                      DIN Form

                      DIN Form C

                      Connector Mounting

                      Cable Mount

                      Voltage Rating Max

                      24V AC/DC

                      Pitch Spacing

                      -

                      Gender

                      Receptacle

                      IP Rating

                      IP65

                      Contact Plating

                      -

                      No. of Rows

                      -

                      Cable Diameter Min

                      4mm

                      SVHC

                      No SVHC (23-Jan-2024)

                      Connector Orientation

                      -

                      Product Range

                      mPm 121064

                      No. of Poles

                      2 Poles + Ground

                      Contact Termination Type

                      Screw

                      Current Rating per Contact Max

                      10A

                      Mating Interface Pitch

                      -

                      Contact Material

                      -

                      Connector Shell Size

                      -

                      Coupling Type

                      Internal Thread

                      Cable Diameter Max

                      6mm

                      Technical Docs (2)

                      Product Change Notice EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate