Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121202-0001
Newark Part No.72AC7299
Product RangemPm 121202 Series
Technical Datasheet
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.400 |
10+ | $3.110 |
25+ | $2.830 |
50+ | $2.760 |
100+ | $2.670 |
250+ | $2.550 |
500+ | $2.490 |
1000+ | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$3.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No121202-0001
Newark Part No.72AC7299
Product RangemPm 121202 Series
Technical Datasheet
No. of Contacts2Contacts
Connector OrientationRight Angle
DIN FormDIN Form B
No. of Poles2 Poles + Ground
Connector MountingCable Mount
Voltage Rating Max250V AC / 300V DC
Contact Termination TypeScrew
Current Rating per Contact Max16A
Pitch Spacing-
Mating Interface Pitch11mm
IP RatingIP65
Contact MaterialBrass
Contact PlatingSilver
Connector Shell Size-
No. of Rows-
Product RangemPm 121202 Series
Coupling TypeExternal Thread
Cable Diameter Min-
Cable Diameter Max-
SVHCLead (07-Nov-2024)
Technical Specifications
No. of Contacts
2Contacts
DIN Form
DIN Form B
Connector Mounting
Cable Mount
Contact Termination Type
Screw
Pitch Spacing
-
Mating Interface Pitch
11mm
Contact Material
Brass
Connector Shell Size
-
Product Range
mPm 121202 Series
Cable Diameter Min
-
SVHC
Lead (07-Nov-2024)
Connector Orientation
Right Angle
No. of Poles
2 Poles + Ground
Voltage Rating Max
250V AC / 300V DC
Current Rating per Contact Max
16A
Gender
Receptacle
IP Rating
IP65
Contact Plating
Silver
No. of Rows
-
Coupling Type
External Thread
Cable Diameter Max
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate