KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Connectors
                                                                                                  3. Circular DIN Valve Connectors
                                                                                                  Print Page

                                                                                                  1210230341

                                                                                                  Circular DIN Valve Connector, Right Angle, DIN Form A, 3 Poles + Ground, 250V AC / 300V DC, 16 A

                                                                                                  Date/Lot Code

                                                                                                  MOLEX / BRAD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOLEX / BRAD 1210230341
                                                                                                  ManufacturerMOLEX / BRAD
                                                                                                  Manufacturer Part No1210230341
                                                                                                  Newark Part No.06H3349
                                                                                                  Product RangemPm 121023 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  105 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$5.650
                                                                                                  10+$5.130
                                                                                                  25+$4.710
                                                                                                  50+$4.340
                                                                                                  100+$4.050
                                                                                                  250+$3.770
                                                                                                  500+$3.530
                                                                                                  1000+$3.320
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5.65
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MOLEX / BRAD
                                                                                                  ManufacturerMOLEX / BRAD
                                                                                                  Manufacturer Part No1210230341
                                                                                                  Newark Part No.06H3349
                                                                                                  Product RangemPm 121023 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector OrientationRight Angle
                                                                                                  Accessory TypeDIN Valve Connector
                                                                                                  DIN FormDIN Form A
                                                                                                  No. of Poles3 Poles + Ground
                                                                                                  For Use WithHydraulic, Pneumatic, Electromagnetic and Sensors
                                                                                                  Voltage Rating Max250V AC / 300V DC
                                                                                                  Current Rating per Contact Max16A
                                                                                                  Mating Interface Pitch18mm
                                                                                                  IP RatingIP65
                                                                                                  Contact MaterialBrass
                                                                                                  Contact PlatingSilver Plated Contacts
                                                                                                  Coupling TypeInternal Thread
                                                                                                  Cable Diameter Min6mm
                                                                                                  Cable Diameter Max8mm
                                                                                                  Product RangemPm 121023 Series
                                                                                                  SVHCLead

                                                                                                  Technical Specifications

                                                                                                  Connector Orientation

                                                                                                  Right Angle

                                                                                                  DIN Form

                                                                                                  DIN Form A

                                                                                                  For Use With

                                                                                                  Hydraulic, Pneumatic, Electromagnetic and Sensors

                                                                                                  Current Rating per Contact Max

                                                                                                  16A

                                                                                                  IP Rating

                                                                                                  IP65

                                                                                                  Contact Plating

                                                                                                  Silver Plated Contacts

                                                                                                  Cable Diameter Min

                                                                                                  6mm

                                                                                                  Product Range

                                                                                                  mPm 121023 Series

                                                                                                  Accessory Type

                                                                                                  DIN Valve Connector

                                                                                                  No. of Poles

                                                                                                  3 Poles + Ground

                                                                                                  Voltage Rating Max

                                                                                                  250V AC / 300V DC

                                                                                                  Mating Interface Pitch

                                                                                                  18mm

                                                                                                  Contact Material

                                                                                                  Brass

                                                                                                  Coupling Type

                                                                                                  Internal Thread

                                                                                                  Cable Diameter Max

                                                                                                  8mm

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability