Quantity | Price |
---|---|
1+ | $260.530 |
Product Information
Product Overview
The 5304* MOTOR LEAD SPLICING is a motor lead pigtail Splicing Kit perfect to use with copper compression, 1-hole lugs. It is designed to splice motor lead cables to incoming feeder cables, including the accommodation of pigtail (stub) connections at 1000V or less. The kit can make 3 splices and can be used on cables that can withstand a maximum temperature of 194°F (90°C). It is designed for use with copper compression, 1-hole lugs. Its slip-on lug cover has EPDM rubber construction while the mastic strips in the kit seal moisture. After being crimped onto the cables, use this kit to insulate and seal the lugs that are bolted together in a pigtail configuration.
- Fast and simple installation
- No torches or heat source required
- No special tools required to install splice
- Thick walls to resist puncture and abrasion damage
- Easy re-entry
Applications
Industrial, Motor Drive & Control
Contents
3 Each of pigtail lug covers, Mastic sealing strips, Tubes of silicone grease and Locking pins plus an instruction sheet.
Technical Specifications
Terminals & Splices
5304 Series
15-Pcs of Splices, Lug Covers, Locking Pins, Tubes Silicone Grease, Mastic Sealing Strips
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate