2. Connectors
                      3. Connector Kits
                      Print Page

                      AHVB-4KT-A

                      Connector Kit, Wire To Board, Wire To Wire

                      Date/Lot Code

                      AMPHENOL INDUSTRIAL AHVB-4KT-A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL INDUSTRIAL
                      Manufacturer Part NoAHVB-4KT-A
                      Newark Part No.78Y9681
                      Product RangeAHVB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      178 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$15.230
                      5+$15.230
                      10+$15.230
                      25+$15.230
                      50+$15.230
                      100+$15.230
                      250+$15.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $15.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL INDUSTRIAL
                      Manufacturer Part NoAHVB-4KT-A
                      Newark Part No.78Y9681
                      Product RangeAHVB Series
                      Technical Datasheet

                      Data Sheet

                      Connector Kit TypeWire To Board, Wire To Wire
                      Kit Contents1 x 4POS Plug & Receptacle Assembly, 6 x 16-18AWG Pin & Socket Contacts, Removal Tool, 2 x heat shrink tubing
                      Product RangeAHVB Series
                      SVHCTo Be Advised

                      Product Overview

                      AHVB-4KT-A is an AHVB series 4-way connector kit used in harsh environments, military and aerospace applications for over 30 years and developed it for heavy equipment, mining, medical, rail mass transit and other industrial markets. This revolutionary terminal has multiple strands of high tensile strength wire bundled together on each side of the contact that is then hooded for protection. This is High Vibration Brush (AHVB) terminals are “problem solvers” in all markets because they are made for high vibration, low mating forces, zero fretting and high mating cycles up to 100k. This terminal series is superior for all signal applications where environmental performance is critical to function, because it has 14 to 70 points of contact when mated making it unmatched in the industry. AHVB comes in a compact package size with a 22AWG contact at the terminal interface, but can also accommodate up to a size 16 gauge cable or have a PCB tail.

                      • Low insertion force (1.0 oz typical), accommodates up to size 16 gauge cable or PCB tail
                      • Signal contacts rated up to 5amps continuous
                      • Less mechanical assist required at high I/O counts
                      • IP67 mated and backshells or heat shrink can be added for IP69k
                      • Designed to meet SAE J2030, 14 to 70 points of contact when mated
                      • Withstand temperatures to 150°C
                      • Interface seals impervious to chemicals/caustic fluids
                      • 50Gohm (at 25°C) insulation resistance, 1960VAC (RMS) dielectric withstanding voltage
                      • 1000VDC operating voltage, gold contact plating
                      • Operating temperature range from -40°C to 150°C

                      Contents

                      6 pins for 16-18 gauge cable, 6 sockets for 16-18 gauge cable, one 4-way plug assembly, one 4-way receptacle assembly, one removal tool, two pieces of Amphenol’s HST heat shrink tubing.

                      Technical Specifications

                      Connector Kit Type

                      Wire To Board, Wire To Wire

                      Product Range

                      AHVB Series

                      Kit Contents

                      1 x 4POS Plug & Receptacle Assembly, 6 x 16-18AWG Pin & Socket Contacts, Removal Tool, 2 x heat shrink tubing

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability