2. Connectors
                                                                                                  3. Connector Tools & Accessories
                                                                                                  4. Backshells
                                                                                                  Print Page

                                                                                                  7010684048

                                                                                                  Connector Backshell, Solder Plug Junction Backshell, 50 Position Connector, 180°

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M 7010684048
                                                                                                  3M 7010684048
                                                                                                  3M 7010684048
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No7010684048
                                                                                                  Newark Part No.50B8704
                                                                                                  Product Range10350 Series
                                                                                                  Also Known AsGTIN UPC EAN: 04901690089558 JE150180410
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$15.150
                                                                                                  10+$14.470
                                                                                                  25+$13.190
                                                                                                  50+$12.510
                                                                                                  100+$12.140
                                                                                                  250+$10.860
                                                                                                  500+$10.240
                                                                                                  1000+$9.010
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $15.15
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No7010684048
                                                                                                  Newark Part No.50B8704
                                                                                                  Product Range10350 Series
                                                                                                  Also Known AsGTIN UPC EAN: 04901690089558 JE150180410
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeSolder Plug Junction Backshell
                                                                                                  For Use With50 Position Connector
                                                                                                  Connector Shell Size-
                                                                                                  Cable Exit Angle180°
                                                                                                  Connector Body MaterialPET (Polyester), Glass Filled Body
                                                                                                  Product Range10350 Series
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  The 10350-52F0-008 is a non-shielded Plastic Solder Plug Junction Shell for use with mini-D ribbon 101XX-3000VE plug connectors and it has 50 contacts. Design features durable two-piece glass reinforced polyester backshell with ground strap and black colour.

                                                                                                  • Round straight exit
                                                                                                  • Reliable metal strain relief clamp provides grounding for cable shield
                                                                                                  • Quick release metal latching mechanism
                                                                                                  • UL94V-0 Flammability rating

                                                                                                  Applications

                                                                                                  Industrial, Computers & Computer Peripherals

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Solder Plug Junction Backshell

                                                                                                  Connector Shell Size

                                                                                                  -

                                                                                                  Connector Body Material

                                                                                                  PET (Polyester), Glass Filled Body

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  For Use With

                                                                                                  50 Position Connector

                                                                                                  Cable Exit Angle

                                                                                                  180°

                                                                                                  Product Range

                                                                                                  10350 Series

                                                                                                  Technical Docs (4)

                                                                                                  Product Change Notice EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  3D Product Image EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
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
                                                                                                  Corporate Responsibility