Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No10320-3210-000
Newark Part No.91F4888
Product Range10320 Series
Also Known AsGTIN UPC EAN: 04547452854110 JE150377016
Your Part Number
Technical Datasheet
43 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.30 |
| 10+ | $7.95 |
| 25+ | $7.34 |
| 50+ | $6.93 |
| 100+ | $6.62 |
| 250+ | $5.84 |
| 500+ | $5.67 |
| 1000+ | $4.81 |
Price for:Each
Minimum: 1
Multiple: 1
$8.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10320-3210-000
Newark Part No.91F4888
Product Range10320 Series
Also Known AsGTIN UPC EAN: 04547452854110 JE150377016
Technical Datasheet
Accessory TypePlastic Shielded Junction Backshell
For Use WithMDR 20 Position Connector
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPlastic Body
Product Range10320 Series
SVHCTo Be Advised
Product Overview
The 10320-3210-000 is a 20-way 0.050-inch plastic shielded Junction Shell for round cable. This 103 series durable one piece plastic over two piece metal junction backshell can be used with mini D Ribbon 101XX-6000 EC plug connectors. Outer shell made of ABS, inner shell made of steel (0.5mm thick) with nickel-plated finish.
- Beige colour
- Quick release latching
- UL94V-0 Flame-rated outer shell
Applications
Industrial
Technical Specifications
Accessory Type
Plastic Shielded Junction Backshell
Connector Shell Size
-
Connector Body Material
Plastic Body
SVHC
To Be Advised
For Use With
MDR 20 Position Connector
Cable Exit Angle
180°
Product Range
10320 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability