Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No10350-3210-000
Newark Part No.52F7599
Product Range10350 Series
Also Known AsGTIN UPC EAN: 04547452854158 JE150377057
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $9.610 |
| 10+ | $8.820 |
| 25+ | $8.180 |
| 50+ | $7.570 |
| 100+ | $7.100 |
| 250+ | $6.660 |
| 500+ | $6.280 |
Price for:Each
Minimum: 1
Multiple: 1
$9.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No10350-3210-000
Newark Part No.52F7599
Product Range10350 Series
Also Known AsGTIN UPC EAN: 04547452854158 JE150377057
Accessory TypePlastic Shielded Junction Backshell
For Use WithMDR 50 Position Connector
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPlastic Body
Product Range10350 Series
SVHCTo Be Advised
Product Overview
The 10350-3210-000 is a 50-way 0.050-inch plastic shielded Junction Shell for round cable. This 103 series durable one piece plastic over two piece metal junction backshell can be used with mini D ribbon 101XX-6000 EC plug connectors. Outer shell made of ABS, inner shell made of steel (0.5mm thick) with nickel-plated finish.
- Beige colour
- Quick release latching
- UL94V-0 Flame-rated outer shell
Applications
Industrial
Technical Specifications
Accessory Type
Plastic Shielded Junction Backshell
Connector Shell Size
-
Connector Body Material
Plastic Body
SVHC
To Be Advised
For Use With
MDR 50 Position Connector
Cable Exit Angle
180°
Product Range
10350 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability