2. Connectors
                                                                                                  3. Connector Tools & Accessories
                                                                                                  4. Crimp Tool Dies
                                                                                                  Print Page

                                                                                                  CD9-3B

                                                                                                  Die Insert, Crimp Applicator, 12-10AWG Insulated Ring Terminal, Yellow Code, Reel Smart Series

                                                                                                  Date/Lot Code

                                                                                                  PANDUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PANDUIT CD9-3B
                                                                                                  ManufacturerPANDUIT
                                                                                                  Manufacturer Part NoCD9-3B
                                                                                                  Newark Part No.88M3169
                                                                                                  Product RangeReel Smart Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$721.900
                                                                                                  10+$700.020
                                                                                                  25+$678.140
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $721.90
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PANDUIT
                                                                                                  ManufacturerPANDUIT
                                                                                                  Manufacturer Part NoCD9-3B
                                                                                                  Newark Part No.88M3169
                                                                                                  Product RangeReel Smart Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Crimp Die Applications12-10AWG Insulated Ring Terminals
                                                                                                  For Use WithPANDUIT CA9 Ezair Series Crimp Applicators
                                                                                                  Product RangeReel Smart Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  CD9-3B is a PK1 Reel Smart™ applicator die set. The CD9-3B Die Insert is designed for use with the CA9 Ezair™ Crimp Applicator. This quick-change die set allow for fast product change over and reduction in set-up time.

                                                                                                  • Select reelsmart terminals and disconnects compatible connector
                                                                                                  • Copper conductor size range from #16 to #10AWG
                                                                                                  • Yellow color, steel base material
                                                                                                  • Nickel-plated and black oxide finish/coating

                                                                                                  Technical Specifications

                                                                                                  Crimp Die Applications

                                                                                                  12-10AWG Insulated Ring Terminals

                                                                                                  Product Range

                                                                                                  Reel Smart Series

                                                                                                  For Use With

                                                                                                  PANDUIT CA9 Ezair Series Crimp Applicators

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG