Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCD9-1A
Newark Part No.88M3181
Product RangeReel Smart Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $721.900 |
| 10+ | $700.020 |
| 25+ | $678.140 |
Price for:Each
Minimum: 1
Multiple: 1
$721.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCD9-1A
Newark Part No.88M3181
Product RangeReel Smart Series
Technical Datasheet
Crimp Die Applications22-18AWG Insulated Ring Terminals
For Use WithPANDUIT CA9 Ezair Series Crimp Applicators
Product RangeReel Smart Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CD9-1A is a PK1 Reel Smart™ applicator die set. The CD9-1A die insert is designed for with the CA9 Ezair™ crimp applicator. This quick-change die set allows for fast product change over and a reduction in set-up time.
- Select reelsmart terminals, disconnects, and splices compatible connector
- Copper conductor size range from #22 to #16AWG
- Red color, steel base material
- Nickel-plated and black oxide finish/coating
Technical Specifications
Crimp Die Applications
22-18AWG Insulated Ring Terminals
Product Range
Reel Smart Series
For Use With
PANDUIT CA9 Ezair Series Crimp Applicators
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability