Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.450 |
Price for:Each
Minimum: 1
Multiple: 1
$36.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-587
Newark Part No.97B1671
Technical Datasheet
Crimp Die ApplicationsRG58, RG174, RG8218 Cables
For Use WithIdeal 30-506 Crimpmaster Crimp Tool Frame
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 30-587 is a RG-58/RG-174/RG-8218 Die Set with Crimpmaster™ crimp tool frame 30-506 for 50 and 75Ω cables. Hex hole sizes of 0.213, 0.178, 0.068 and 0.042-inch. Provides good and consistent crimp every time. Interchangeable dies provide versatility in a single tool.
- Dies change quickly and easily with a screwdriver
Applications
Maintenance & Repair
Technical Specifications
Crimp Die Applications
RG58, RG174, RG8218 Cables
Product Range
-
For Use With
Ideal 30-506 Crimpmaster Crimp Tool Frame
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate