Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,125.270 |
5+ | $1,057.290 |
10+ | $989.330 |
Price for:Each
Minimum: 1
Multiple: 1
$1,125.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHTS8200
Newark Part No.63W8024
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithL-Com TSP6088S RJ45 Plugs
Product Range-
SVHCTo Be Advised
Product Overview
HTS8200 is a professional grade ratcheting crimp tool. Designed specifically for TSP6088S Category 6a plugs, this crimp tool features fully-ratcheting action to assure maximum crimp quality. The hardened dies provide for a long service life and quality connections. This crimp tool is specifically designed to work with Stewart Category 6a shielded plugs with strain relief.
- Professional grade heavy duty ratcheting crimp tool
- Durable steel frame for professional usage in the field
- Fully-ratcheting crimp action assures that each crimp is completed correctly
- Hardened steel die set provides reliable crimps for a long service life
Warnings
This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
L-Com TSP6088S RJ45 Plugs
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate