Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $509.410 |
Price for:Each
Minimum: 1
Multiple: 1
$509.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENLEE TOOLS
Manufacturer Part NoK111
Newark Part No.54H1794
Technical Datasheet
Crimp Tool TypeHand
For Use WithSmall Lugs & Splices
Product Range-
SVHCTo Be Advised
Product Overview
The K111 is a Hand Crimp Tool feature full-cycle mechanism assures that crimps are complete. The 783310107637 crimp tool is suitable for 8 to 1AWG copper colour-coded small lugs and splices terminals.
- Small size and lightweight
- Easily fits in tool pouches
- Jaws can be opened in mid-cycle if necessary to adjust connector
- Wide grips make crimping easy on the hands
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
Small Lugs & Splices
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate