2. Connectors
                                                                                                  3. Connector Tools & Accessories
                                                                                                  4. Dust Caps / Dust Covers
                                                                                                  Print Page

                                                                                                  967-009-CAP

                                                                                                  Dust Cap / Cover, IP67, Lanyard, Dust Cap, 9/15 Position D Sub Connectors

                                                                                                  Date/Lot Code

                                                                                                  NORCOMP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NORCOMP 967-009-CAP
                                                                                                  ManufacturerNORCOMP
                                                                                                  Manufacturer Part No967-009-CAP
                                                                                                  Newark Part No.47Y9033
                                                                                                  Product RangeSeal-D 967
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  63 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$13.670
                                                                                                  10+$11.620
                                                                                                  25+$10.900
                                                                                                  50+$10.360
                                                                                                  100+$9.870
                                                                                                  250+$9.250
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $13.67
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NORCOMP
                                                                                                  ManufacturerNORCOMP
                                                                                                  Manufacturer Part No967-009-CAP
                                                                                                  Newark Part No.47Y9033
                                                                                                  Product RangeSeal-D 967
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeDust Cap
                                                                                                  For Use With9/15 Position D Sub Connectors
                                                                                                  Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
                                                                                                  Product RangeSeal-D 967
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The 967-009-CAP is a 9-way IP67 Rated Connector Cap, 967 series, with silicone rubber bushing and nickel-plated brass UNC 4-40 thumbscrews. Baffle design allows seal over mating connector and hardware, fully functional with NorComp SEAL-D® connectors and existing industry standard IP67 connectors.

                                                                                                  • Meets IEC-529-IP67 requirements
                                                                                                  • Comes with attached 2.75" lanyard (removable)
                                                                                                  • -50 to +125°C Temperature range

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Dust Cap

                                                                                                  Connector Body Material

                                                                                                  ABS (Acrylonitrile Butadiene Styrene) Body

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  For Use With

                                                                                                  9/15 Position D Sub Connectors

                                                                                                  Product Range

                                                                                                  Seal-D 967

                                                                                                  Technical Docs (6)

                                                                                                  CAD Multiple Formats EN

                                                                                                  Miscellaneous EN

                                                                                                  3D Product Image EN

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  White Papers EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG