Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No967-009-CAP
Newark Part No.47Y9033
Product RangeSeal-D 967
Technical Datasheet
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.080 |
10+ | $11.340 |
25+ | $10.630 |
50+ | $10.130 |
100+ | $9.640 |
250+ | $8.850 |
Price for:Each
Minimum: 1
Multiple: 1
$13.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No967-009-CAP
Newark Part No.47Y9033
Product RangeSeal-D 967
Technical Datasheet
Accessory TypeDust Cap
For Use With9/15 Position D Sub Connectors
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Product RangeSeal-D 967
SVHCLead
Product Overview
The 967-009-CAP is a 9-way IP67 Rated Connector Cap, 967 series, with silicone rubber bushing and nickel-plated brass UNC 4-40 thumbscrews. Baffle design allows seal over mating connector and hardware, fully functional with NorComp SEAL-D® connectors and existing industry standard IP67 connectors.
- Meets IEC-529-IP67 requirements
- Comes with attached 2.75" lanyard (removable)
- -50 to +125°C Temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
SVHC
Lead
For Use With
9/15 Position D Sub Connectors
Product Range
Seal-D 967
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability