2. Connectors
                                                                                                  3. Connector Tools & Accessories
                                                                                                  4. Jack Screws
                                                                                                  Print Page

                                                                                                  1-200835-1

                                                                                                  Connector Accessory, Guide Socket Kit, AMP M Series Receptacle Connectors, 4-40 UNC-2B, 10.29 mm

                                                                                                  AMP - TE CONNECTIVITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMP - TE CONNECTIVITY 1-200835-1
                                                                                                  ManufacturerAMP - TE CONNECTIVITY
                                                                                                  Manufacturer Part No1-200835-1
                                                                                                  Newark Part No.95AC0656
                                                                                                  Product RangeM Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  100+$5.840
                                                                                                  250+$5.710
                                                                                                  Price for:Each
                                                                                                  Minimum: 100
                                                                                                  Multiple: 100
                                                                                                  $584.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  AMP - TE CONNECTIVITY
                                                                                                  ManufacturerAMP - TE CONNECTIVITY
                                                                                                  Manufacturer Part No1-200835-1
                                                                                                  Newark Part No.95AC0656
                                                                                                  Product RangeM Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeGuide Socket Kit
                                                                                                  For Use WithAMP M Series Receptacle Connectors
                                                                                                  Thread Size - Metric-
                                                                                                  Screw Head Height10.29mm
                                                                                                  Thread Size - Imperial4-40 UNC-2B
                                                                                                  Screw Length9.9mm
                                                                                                  Product RangeM Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The 1-200835-1 is a Guide Socket Kit for use with the AMP M series 16/42 position mixed connectors, 20-position high voltage connectors, 34/50-position posted connectors, 34/50-position standard connectors. The guide socket is made of stainless steel with passivated stainless steel lock washer and zinc plated carbon steel nut.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Guide Socket Kit

                                                                                                  Thread Size - Metric

                                                                                                  -

                                                                                                  Thread Size - Imperial

                                                                                                  4-40 UNC-2B

                                                                                                  Product Range

                                                                                                  M Series

                                                                                                  For Use With

                                                                                                  AMP M Series Receptacle Connectors

                                                                                                  Screw Head Height

                                                                                                  10.29mm

                                                                                                  Screw Length

                                                                                                  9.9mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  3D Product Image EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility