2. Connectors
                                                                                                  3. Connector Tools & Accessories
                                                                                                  4. Jack Screws
                                                                                                  Print Page

                                                                                                  12600-S-12

                                                                                                  Connector Accessory, Jack Screw, Shrunk D Ribbon Connectors, M2, 4.6 mm, 10.4 mm

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M 12600-S-12
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No12600-S-12
                                                                                                  Newark Part No.34P6884
                                                                                                  Product Range1260 Series
                                                                                                  Also Known AsGTIN UPC EAN: 04547452340675 JE150325106
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  398 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$0.560
                                                                                                  10+$0.560
                                                                                                  100+$0.560
                                                                                                  500+$0.560
                                                                                                  1000+$0.560
                                                                                                  5000+$0.560
                                                                                                  10000+$0.560
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.56
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No12600-S-12
                                                                                                  Newark Part No.34P6884
                                                                                                  Product Range1260 Series
                                                                                                  Also Known AsGTIN UPC EAN: 04547452340675 JE150325106
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeJack Screw
                                                                                                  For Use WithShrunk D Ribbon Connectors
                                                                                                  Thread Size - MetricM2
                                                                                                  Thread Size - Imperial-
                                                                                                  Screw Head Height4.6mm
                                                                                                  Screw Length10.4mm
                                                                                                  Product Range1260 Series
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The 1260 series Reusable Ear Plug 1260 is a multi-flanged ear plug that provides a reusable solution for relief from noise in environments where time-weighted exposures do not exceed 100dB.

                                                                                                  • Triple flanged design keeps plugs securely in place during use
                                                                                                  • Soft hypoallergenic elastomer offers superior comfort
                                                                                                  • Finger grip stem to improve ease of insertion, no rolling required before insertion
                                                                                                  • Bright orange colour permits high visibility and makes safety checks easier

                                                                                                  Applications

                                                                                                  Industrial, Safety

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Jack Screw

                                                                                                  Thread Size - Metric

                                                                                                  M2

                                                                                                  Screw Head Height

                                                                                                  4.6mm

                                                                                                  Product Range

                                                                                                  1260 Series

                                                                                                  For Use With

                                                                                                  Shrunk D Ribbon Connectors

                                                                                                  Thread Size - Imperial

                                                                                                  -

                                                                                                  Screw Length

                                                                                                  10.4mm

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
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
                                                                                                  ESG