Need more?
Quantity | Price |
---|---|
1+ | $35.060 |
10+ | $34.870 |
25+ | $33.770 |
50+ | $30.280 |
100+ | $28.250 |
250+ | $27.150 |
Product Information
Product Overview
The 0280200000 is a 1m Copper Busbar for use with DIN rail terminal blocks. In the switching facilities and controllers, the N conductor may need to be merged with the PE conductor at a central point. For this reason, busbars are available that allow a wide range of cables to be connected within a confined space (up to 70 wires on one meter of rail). The cables are connected via a compression piece or a clamping yoke. For the first variant there is no need to bend the lugs. A guide lug at the compression piece grips into the busbar and holds tightly to the compression piece. The clamping yokes can be moved on the busbar and adjusted to the whole wiring in the facility. The NSCH 1M busbar can be used without holes in various lengths. The rail holding clamp SH is used for fastening. On longer rails, it can also be aligned between clamping yokes.
- Untreated surface finish
- Silver color
- 2.5mm² Maximum wire cross section
- Direct mountable
Applications
Automation & Process Control
Technical Specifications
Busbar
-
NSCH
Din Rail Terminal Blocks
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate