Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoDBNYD2-10
Newark Part No.45P3369
Product RangeDBNYD
Your Part Number
Technical Datasheet
12 In Stock
15 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.270 |
| 50+ | $10.970 |
| 100+ | $10.260 |
| 250+ | $9.380 |
| 500+ | $8.850 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$13.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDBNYD2-10
Newark Part No.45P3369
Product RangeDBNYD
Technical Datasheet
Product RangeDBNYD
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Tab Size - Metric2.4mm x 0.8mm
Tab Size - Imperial0.094" x 0.031"
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DBNYD2-10 is a Crimp Terminal with copper sleeve on barrel. It is made of tin-plated copper with blue nylon insulation.
- 600V at 105°C Maximum electrical rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
DBNYD
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Insulator Material
Nylon (Polyamide)
Tab Size - Imperial
0.094" x 0.031"
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Insulator Colour
Blue
Tab Size - Metric
2.4mm x 0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for DBNYD2-10
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate