2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Butt Splices
                      Print Page

                      19203-0384

                      Butt Splice, Krimptite 19203 Series, 22 AWG, 18 AWG, Uninsulated

                      Date/Lot Code

                      MOLEX 19203-0384
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No19203-0384
                      Newark Part No.02N3245
                      Product RangeKrimptite 19203 Series
                      Also Known AsGTIN UPC EAN: 822348424733
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,700 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.118
                      10+$0.100
                      25+$0.087
                      50+$0.085
                      100+$0.085
                      250+$0.076
                      500+$0.072
                      1000+$0.067
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No19203-0384
                      Newark Part No.02N3245
                      Product RangeKrimptite 19203 Series
                      Also Known AsGTIN UPC EAN: 822348424733
                      Technical Datasheet

                      Data Sheet

                      Insulator Colour-
                      Product RangeKrimptite 19203 Series
                      Wire Size AWG Min22AWG
                      Wire Size AWG Max18AWG
                      Conductor Area CSA-
                      Insulator MaterialUninsulated
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 19203-0384 is a Krimptite™ Temp-term Butt Splice made of steel with nickel plated finish for 22 to 18AWG wire. This 19203 series splice comes with no insulation and closed barrel. Molex offers splices for nearly every type of wiring need, from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Whether it is repairing wiring in the field, adding a wire to an existing harness or attaching two or more wires to the same point, Molex has a splice that is perfect for the job.

                      Applications

                      Defence, Military & Aerospace, Automotive, Commercial, Consumer Electronics, Lighting, Motor Drive & Control

                      Technical Specifications

                      Insulator Colour

                      -

                      Wire Size AWG Min

                      22AWG

                      Conductor Area CSA

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Product Range

                      Krimptite 19203 Series

                      Wire Size AWG Max

                      18AWG

                      Insulator Material

                      Uninsulated

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability