Need more?
| Quantity | Price | 
|---|---|
| 1+ | $0.116 | 
| 10+ | $0.098 | 
| 25+ | $0.097 | 
| 50+ | $0.090 | 
| 100+ | $0.082 | 
| 250+ | $0.078 | 
| 500+ | $0.078 | 
| 1000+ | $0.077 | 
Product Information
Product Overview
The 19203-0384 is a Krimptite™ Temp-term Butt Splice made of steel with nickel plated finish for 22 to 18AWG wire. This 19203 series splice comes with no insulation and closed barrel. Molex offers splices for nearly every type of wiring need, from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Whether it is repairing wiring in the field, adding a wire to an existing harness or attaching two or more wires to the same point, Molex has a splice that is perfect for the job.
Applications
Defence, Military & Aerospace, Automotive, Commercial, Consumer Electronics, Lighting, Motor Drive & Control
Technical Specifications
-
22AWG
-
No SVHC (25-Jun-2025)
Krimptite 19203 Series
18AWG
Uninsulated
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate