Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No30-454
Newark Part No.20J6710
Product RangeWing-Nut 454 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $18.290 |
Price for:Pack of 25
Minimum: 250
Multiple: 250
$4,572.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-454
Newark Part No.20J6710
Product RangeWing-Nut 454 Series
Technical Datasheet
Product RangeWing-Nut 454 Series
TerminationTwist On
Wire Size AWG Min14AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Insulator ColourBlue
Insulator MaterialThermoplastic Polyester
Product Overview
The Wing-Nut® Wire Connector provides an easy, secure grip when connecting a wide range of wires. The specially designed contoured wings make for extra torque and quick work on any electrical job. The wide range, live-action spring is flexible enough to handle small combinations with ease but then expands to accept large combinations when you need it. It can also be reused on same size or larger combinations for quick and easy circuit changes and additions.
- High-leverage, contoured wing design provides superior torque on every twist
- Wide range, live-action spring handles small combinations and expands to accommodate large combinations as you need it
- Copolymer shell expands for smooth, progressive tightening providing dependable connections
- Removable for repeat usage on same size or larger combinations
- Wire range: 18 AWG to 10 AWG
Technical Specifications
Product Range
Wing-Nut 454 Series
Wire Size AWG Min
14AWG
Conductor Area CSA
16mm²
Insulator Material
Thermoplastic Polyester
Termination
Twist On
Wire Size AWG Max
6AWG
Insulator Colour
Blue
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate