2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Lug Terminals
                      Print Page

                      ML4-CY

                      Lug Terminal, VTA Series, Screw, 4 AWG, 25 mm², Mechanical Lug, M6

                      PANDUIT ML4-CY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoML4-CY
                      Newark Part No.72K8886
                      Product RangeVTA Series
                      Also Known AsGTIN UPC EAN: 07498359628
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      117 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoML4-CY
                      Newark Part No.72K8886
                      Product RangeVTA Series
                      Also Known AsGTIN UPC EAN: 07498359628
                      Technical Datasheet

                      Data Sheet

                      Product RangeVTA Series
                      TerminationScrew
                      Wire Size AWG Max4AWG
                      Conductor Area CSA25mm²
                      Terminal TypeMechanical Lug
                      Stud Size - MetricM6
                      Stud Size - Imperial1/4"
                      InsulationNon Insulated
                      SVHCLead

                      Product Overview

                      • Mechanical single barrel one-hole copper cable lug
                      • Provide premium electrical and mechanical performance for wide wire range-taking capability
                      • Plated steel set screw provides a durable electrical contract between conductor and Lug
                      • Internal pressure bar and V-bottom collar provide uniform clamping force to assure positive contact

                      Technical Specifications

                      Product Range

                      VTA Series

                      Wire Size AWG Max

                      4AWG

                      Terminal Type

                      Mechanical Lug

                      Stud Size - Imperial

                      1/4"

                      SVHC

                      Lead

                      Termination

                      Screw

                      Conductor Area CSA

                      25mm²

                      Stud Size - Metric

                      M6

                      Insulation

                      Non Insulated

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate