Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-436-59
Newark Part No.57J2239
Product RangeD-436 Series
Technical Datasheet
329 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.080 |
10+ | $4.860 |
25+ | $4.740 |
50+ | $4.620 |
100+ | $4.390 |
250+ | $4.110 |
500+ | $3.900 |
Price for:Each
Minimum: 1
Multiple: 1
$6.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-436-59
Newark Part No.57J2239
Product RangeD-436 Series
Technical Datasheet
Product RangeD-436 Series
Wire Size AWG Min18AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.37mm²
Terminal MaterialCopper
InsulationInsulated
Product Overview
The D-436-59 is a Stub Splice Terminal made of copper with tin plated finish. This mini seal terminal features a yellow PVDF (polyvinylidene fluoride) insulator, crimp termination and accepts 18 to 12AWG wire.
- Immersion-resistant
- Insulation and strain relief
Applications
Industrial
Technical Specifications
Product Range
D-436 Series
Wire Size AWG Max
12AWG
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Min
18AWG
Conductor Area CSA
3.37mm²
Insulation
Insulated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability