Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoFDFD2-250
Newark Part No.80K6697
Product RangeFDFD2
Technical Datasheet
426 In Stock
Need more?
36 Delivery in 1-3 Business Days(US stock)
390 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $14.920 |
50+ | $12.280 |
100+ | $11.460 |
250+ | $10.450 |
500+ | $9.820 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$14.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFDFD2-250
Newark Part No.80K6697
Product RangeFDFD2
Technical Datasheet
Product RangeFDFD2
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2.5mm²
Insulator MaterialVinyl
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FDFD2-250 from Multicomp Pro is a vinyl fully insulated double crimp female quick disconnect. This double crimp copper sleeve provides maximum electrical conductivity, strengthens barrel and protects wire against stress and vibration. It create a splice w
- Wire range from 16AWG to 14AWG / 1.5mm² to 2.5mm²
- Blue colour insulated terminal
- Suitable for 6.35mm x 0.81mm tab size
- Tin plated brass terminal
- Maximum electrical rating is 600V at 105°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Cable & Wire Marking, Electrical, Consumer Electronics, Mechanical
Technical Specifications
Product Range
FDFD2
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Vinyl
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.5mm²
Terminal Material
Brass
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate