Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoLTO-2.5T-250N
Newark Part No.70C9598
Product RangeSTO
Technical Datasheet
26,249 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.073 | 
| 500+ | $0.062 | 
| 2500+ | $0.051 | 
| 5000+ | $0.049 | 
Price for:Each
Minimum: 100
Multiple: 100
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoLTO-2.5T-250N
Newark Part No.70C9598
Product RangeSTO
Technical Datasheet
Product RangeSTO
Terminal TypeFemale Quick Disconnect
Tab Size - Metric7.6mm x 0.8mm
Tab Size - Imperial0.3" x 0.031"
Wire Size AWG Min17AWG
Wire Size AWG Max13AWG
Insulator Colour-
Conductor Area CSA2.5mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STO series from JST are tab-on straight female quick disconnect terminals.
- DIN type chain terminal
 - Wire size range from 26AWG to 10AWG
 - Uninsulated terminal
 - DIN 46247 standard
 - Tin plated finish are also available
 - Available in various sizes
 
Applications
Industrial
Technical Specifications
Product Range
STO
Tab Size - Metric
7.6mm x 0.8mm
Wire Size AWG Min
17AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.3" x 0.031"
Wire Size AWG Max
13AWG
Conductor Area CSA
2.5mm²
Terminal Material
Brass
Technical Docs (1)
Alternatives for LTO-2.5T-250N
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate