2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Spade Crimp Terminals
                      Print Page

                      FVWS1.25-YS4A (LF) K

                      Fork / Spade Tongue Terminal, FV Series, 22 AWG, 16 AWG, 1.65 mm², M4, #8

                      JST / JAPAN SOLDERLESS TERMINALS FVWS1.25-YS4A (LF) K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerJST / JAPAN SOLDERLESS TERMINALS
                      Manufacturer Part NoFVWS1.25-YS4A (LF) K
                      Newark Part No.97K0358
                      Product RangeFV Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      118 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$13.830
                      5+$10.420
                      25+$8.880
                      50+$7.990
                      100+$7.570
                      Price for:Pack of 100
                      Minimum: 1
                      Multiple: 1
                      $13.83
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerJST / JAPAN SOLDERLESS TERMINALS
                      Manufacturer Part NoFVWS1.25-YS4A (LF) K
                      Newark Part No.97K0358
                      Product RangeFV Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeFV Series
                      Wire Size AWG Min22AWG
                      Wire Size (AWG)22AWG to 16AWG
                      Conductor Area CSA1.65mm²
                      Wire Size AWG Max16AWG
                      Stud Size - MetricM4
                      Stud Size - Imperial#8
                      Stud Size - Imperial8
                      Insulator MaterialVinyl
                      Insulator ColourRed
                      Terminal Material-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The FVWS1.25-YS4A (LF) is a 4mm red A-type Spade Tongue Terminal with butted seam, solderless flared vinyl-insulated. Applicable for 16AWG wire gauge.

                      • UL listed

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      FV Series

                      Wire Size (AWG)

                      22AWG to 16AWG

                      Wire Size AWG Max

                      16AWG

                      Stud Size - Imperial

                      #8

                      Insulator Material

                      Vinyl

                      Terminal Material

                      -

                      Wire Size AWG Min

                      22AWG

                      Conductor Area CSA

                      1.65mm²

                      Stud Size - Metric

                      M4

                      Stud Size - Imperial

                      8

                      Insulator Colour

                      Red

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate