• 3D Printing Solutions
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
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Specialty Terminals
                      Print Page

                      RSK101

                      Specialty Terminal, Sta-Kon Series, Crimp, Crimp Grounding Cable Connector

                      ABB - THOMAS & BETTS RSK101
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerABB - THOMAS & BETTS
                      Manufacturer Part NoRSK101
                      Newark Part No.70B9034
                      Product RangeSta-Kon Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      1+$1,968.870
                      5+$1,912.210
                      10+$1,855.550
                      Price for:Pack of 1000
                      Minimum: 1
                      Multiple: 1
                      $1,968.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerABB - THOMAS & BETTS
                      Manufacturer Part NoRSK101
                      Newark Part No.70B9034
                      Product RangeSta-Kon Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeSta-Kon Series
                      TerminationCrimp
                      Terminal TypeCrimp Grounding Cable Connector
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The RSK101 is an One-piece Grounding Connector made of copper with electro-tin plated finish for solderless, wrap-around crimping. Open shape to allow mid-span connections. Featuring quick and easy installation, no heat or power is required, no damage to the inner conductor. The red transparent polyester insulation is for easy inspection. MIL specified (exceeds the performance requirements of MIL-F-21608) and industry approved technology. The once crimped, it provides a compact, lightweight, low resistance, high strength connection, which meets and exceeds the performance requirements of MIL-F-21608. The connector works equally well on braided, wrapped or foil shields and has the added advantage of being able to be used as a mid-span termination. The solderless, wraparound connector terminates shielded cable in seconds with uniform precision.

                      • Compact, low profile connector
                      • One piece "wrap-around" design
                      • Transparent insulation, easily inspected
                      • Less installation time required
                      • Uniform, precise connection every time
                      • Mid-span termination possible, eliminating the need to demount a cable already installed
                      • 9mV Maximum at 1A after environmental exposure
                      • 500VRMS at 60Hz for one minute Insulation dielectric strength
                      • 48 hours in 5% Salt fog corrosion resistance

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      Sta-Kon Series

                      Terminal Type

                      Crimp Grounding Cable Connector

                      Termination

                      Crimp

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate