• 3D Printing Solutions
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
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Wire Splices
                      Print Page

                      SR-2-XY

                      Wire Splice, SR Series, Screw, 14 AWG, 2 AWG, Splicer / Reducer

                      Date/Lot Code

                      PANDUIT SR-2-XY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoSR-2-XY
                      Newark Part No.72K9446
                      Product RangeSR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      36 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$15.130
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $15.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoSR-2-XY
                      Newark Part No.72K9446
                      Product RangeSR Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeSR Series
                      TerminationScrew
                      Wire Size AWG Min14AWG
                      Wire Size AWG Max2AWG
                      Conductor Area CSA-
                      Terminal TypeSplicer / Reducer
                      Insulator Colour-
                      Insulator Material-
                      Terminal MaterialAluminum
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Pan-Lug® mechanical splicer/reducer connector
                      • Type SR and dual rated
                      • Listed PER UL486B standards
                      • Use of Panduit oxide inhibiting joint compound (CMP-100) is recommended

                      Technical Specifications

                      Product Range

                      SR Series

                      Wire Size AWG Min

                      14AWG

                      Conductor Area CSA

                      -

                      Insulator Colour

                      -

                      Terminal Material

                      Aluminum

                      Termination

                      Screw

                      Wire Size AWG Max

                      2AWG

                      Terminal Type

                      Splicer / Reducer

                      Insulator Material

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability