Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205089-4
Newark Part No.96B0510
Product RangeAMPLIMITE 109 Series
Technical Datasheet
189 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.060 |
10+ | $2.630 |
25+ | $2.470 |
50+ | $2.370 |
100+ | $2.260 |
500+ | $2.050 |
1000+ | $1.940 |
2500+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$3.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205089-4
Newark Part No.96B0510
Product RangeAMPLIMITE 109 Series
Technical Datasheet
For Use With109 Series Connectors
Contact GenderPin
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE 109 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 205089-4 is a pin Crimp Snap-in Contact made of copper alloy with gold plated finish. It accepts 24 to 20AWG wire size. This contact is suitable for AMPLIMITE 109 series D-sub connectors.
Applications
Industrial
Technical Specifications
For Use With
109 Series Connectors
Contact Material
Copper
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
AMPLIMITE 109 Series
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability