2. Connectors
                                                                                                  3. D Sub Connectors & Components
                                                                                                  4. D Sub Jack Screws
                                                                                                  Print Page

                                                                                                  SDG400XS

                                                                                                  D Sub Jack Screw, SDG Series, 10.16 mm, #4-40

                                                                                                  L-COM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  L-COM SDG400XS
                                                                                                  ManufacturerL-COM
                                                                                                  Manufacturer Part NoSDG400XS
                                                                                                  Newark Part No.63K2685
                                                                                                  Product RangeSDG Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  87 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$49.450
                                                                                                  Price for:Pack of 50
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $49.45
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  L-COM
                                                                                                  ManufacturerL-COM
                                                                                                  Manufacturer Part NoSDG400XS
                                                                                                  Newark Part No.63K2685
                                                                                                  Product RangeSDG Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeSDG Series
                                                                                                  Screw Length10.16mm
                                                                                                  Thread Size - Metric-
                                                                                                  Thread Size - Imperial#4-40
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  SDG400XS is a 4-40 D-sub hardware jack screw kit. This multi-purpose hardware can be used to panel mount D-sub adapters and connectors. Typical applications are serial data transmission, data networks, instrument control, device management.

                                                                                                  • 0.40inch thread, 0.160inch Screw
                                                                                                  • Sold in packages of 50 pieces
                                                                                                  • 4-40 threaded hex jack screws for D-Sub adapters and connectors

                                                                                                  Contents

                                                                                                  Lock washers and hex nuts.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  SDG Series

                                                                                                  Thread Size - Metric

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Screw Length

                                                                                                  10.16mm

                                                                                                  Thread Size - Imperial

                                                                                                  #4-40

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
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
                                                                                                  Corporate Responsibility