Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2270
Newark Part No.52F9725
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $197.560 |
5+ | $178.750 |
10+ | $165.060 |
25+ | $151.380 |
50+ | $141.970 |
Price for:Each
Minimum: 1
Multiple: 1
$197.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2270
Newark Part No.52F9725
Technical Datasheet
Convert From5-15P Plug
Convert To5-20R Receptacle
Current Rating20A
Fuse Current-
Connector Colour-
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HBL2270 is a Straight Nylon Convenience Adapter, NEMA 5-15P, 15A 125V male end and NEMA 5-20R, 20A 125V female end, polycarbonate retainer, nylon spacer.
Applications
Power Management
Warnings
Overcurrent protection is determined by the blade end. The use of adapters should be limited to the lowest rated end of the adapter in order to prevent overheating. Adapter is not GFCI protected.
Technical Specifications
Convert From
5-15P Plug
Current Rating
20A
Connector Colour
-
Voltage Rating VAC
125V
SVHC
No SVHC (17-Jan-2023)
Convert To
5-20R Receptacle
Fuse Current
-
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability