Need more?
Quantity | Price |
---|---|
1+ | $12.680 |
5+ | $12.300 |
10+ | $11.910 |
25+ | $11.200 |
50+ | $10.990 |
100+ | $10.780 |
250+ | $10.010 |
Product Information
Product Overview
The 905-150-5004 is a standard SMA Connector, 905-150 series, stainless steel ferrule, nickel-plated brass knurled coupling nut, black 3mm boot and a black T-style dust cap. Amphenol Fiber Optics was a pioneer in developing the first industry standard fiber optic interconnect system by introducing the SMA connector. The 905 series were the first fiber optic interconnect system to gain industry wide acceptance. The SMA connector family utilizes a threaded coupling nut system for mating and de-mating. The SMA is an excellent choice for a robust, low-cost and reliable system.
- 436um Hole size
Applications
Fibre Optics, Defence, Military & Aerospace, Industrial, Communications & Networking, Medical
Technical Specifications
SMA
436µm
905 Series
Multimode
Metal Body
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate