Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1498700000
Newark Part No.10B5836
Product RangeHSB Series
Also Known AsHDC HSB 6 MS
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $44.460 |
| 10+ | $40.860 |
| 25+ | $39.460 |
| 50+ | $37.460 |
| 100+ | $35.850 |
| 250+ | $34.260 |
| 500+ | $33.450 |
Price for:Each
Minimum: 1
Multiple: 1
$44.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1498700000
Newark Part No.10B5836
Product RangeHSB Series
Also Known AsHDC HSB 6 MS
Technical Datasheet
Product RangeHSB Series
Connector MountingCable Mount
No. of Contacts6Contacts
No. of Rows2Rows
Contact GenderPin
Contact Termination TypeScrew
Connector Shell Size6
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCLead
Alternatives for 1498700000
1 Product Found
Product Overview
The 1498700000 is a 6-pole male HDC Insert with silver passivated copper alloy contact and PC glass-fiber reinforced insulator. The HDC HSB 6 MS insert features always use ferrules when connecting stranded conductors. The HSB series enables you to carry 35A per contact simultaneously and the assembly with screw connections for secure and reliable connections. The wire connection level is designed for screw connections. All screw connection elements are equipped with wire protection.
- UL94V-0 Flammability rating
- ≤2mΩ Volume resistance
- M5 Fixing screw
Applications
Industrial
Technical Specifications
Product Range
HSB Series
Gender
Plug
No. of Rows
2Rows
Contact Termination Type
Screw
Contact Material
Copper Alloy
SVHC
Lead
Connector Mounting
Cable Mount
No. of Contacts
6Contacts
Contact Gender
Pin
Connector Shell Size
6
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability