Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19200031640
Newark Part No.29H1659
Product RangeHan A Series
Technical Datasheet
97 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.500 |
10+ | $11.050 |
25+ | $10.290 |
50+ | $9.970 |
100+ | $9.550 |
250+ | $9.010 |
500+ | $8.640 |
Price for:Each
Minimum: 1
Multiple: 1
$12.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19200031640
Newark Part No.29H1659
Product RangeHan A Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Cable Exit Angle45°
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHan 3A, Single Lever, Cable-to-Cable
Product RangeHan A Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 19200031640 is a Han A Side Entry Hood, 3A size and double lever locking system. Zinc die cast housing with powder coated surface, zinc-plated steel locking lever, NBR seal.
- IP44/IP67 Protection rating
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Zinc Body
Rectangular Shell Size
3A
Product Range
Han A Series
Cable Exit Angle
45°
Locking Type
1 Lever
For Use With
Han 3A, Single Lever, Cable-to-Cable
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 19200031640
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate