Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No36210-0100PL
Newark Part No.39M4457
Product Range362 Series
Also Known AsGTIN UPC EAN: 00051111160862 JE150366902
Technical Datasheet
290 In Stock
200 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.620 |
10+ | $6.350 |
25+ | $5.860 |
50+ | $5.540 |
100+ | $5.290 |
250+ | $4.670 |
500+ | $4.530 |
1000+ | $3.850 |
Price for:Each
Minimum: 1
Multiple: 1
$6.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No36210-0100PL
Newark Part No.39M4457
Product Range362 Series
Also Known AsGTIN UPC EAN: 00051111160862 JE150366902
Technical Datasheet
No. of Contacts10Contacts
Connector TypeShielded Contact Ribbon
Contact Termination TypeSolder
Product Range362 Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
The 36210-0100PL is a 10-way Wiremount Receptacle, 0.2µm minimum gold wiping area with gold flash tail and gold-plated copper alloy contacts. This 362 series receptacle is glass filled nylon insulated, vibration resistant, mates to all 3M™ Shielded Compact Ribbon (SCR) boardmount and wiremount plugs, accommodates up to 18AWG wire. 10 contacts can carry signal or power (up to 1A per pin), solder termination for quick assembly with no dedicated tooling.
- Black colour
- Robust ribbon style contact for reliable, repetitive plugging
- Polarized to provide proper insertion
- UL94V-0 Flammability rating
- 1A Current rating
- 150VAC/200VDC Voltage rating
- <gt/>5 x 10⁸Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
No. of Contacts
10Contacts
Connector Type
Shielded Contact Ribbon
Product Range
362 Series
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability