2. Connectors
                      3. I/O Connectors
                      Print Page

                      67582-0000

                      I/O Connector, 15 Contacts, Receptacle, SATA, 67582 Series, Cable Mount

                      Date/Lot Code

                      MOLEX 67582-0000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No67582-0000
                      Newark Part No.01J9214
                      Product Range67582 Series
                      Also Known AsGTIN UPC EAN: 800756591391
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      675 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.010
                      10+$1.010
                      25+$1.010
                      50+$0.938
                      100+$0.938
                      250+$0.938
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No67582-0000
                      Newark Part No.01J9214
                      Product Range67582 Series
                      Also Known AsGTIN UPC EAN: 800756591391
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts15Contacts
                      GenderReceptacle(View Associated Connectors)
                      Connector TypeSATA
                      Contact Termination Type-
                      Product Range67582 Series
                      Connector MountingCable Mount
                      Contact Plating-
                      Contact Material-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 67582-0000 is a 15-circuit 1-row 1.27mm pitch crimp housing for serial ATA power cable receptacle, can be used with 67581 crimp terminals. This 67582 series crimp housing is made of polyester, suitable for power and wire-to-board applications.

                      • Black colour
                      • UL94V-0 flammability rating
                      • Temperature range from -35 to 85°C

                      Technical Specifications

                      No. of Contacts

                      15Contacts

                      Connector Type

                      SATA

                      Product Range

                      67582 Series

                      Contact Plating

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Gender

                      Receptacle

                      Contact Termination Type

                      -

                      Connector Mounting

                      Cable Mount

                      Contact Material

                      -

                      Technical Docs (5)

                      3D Product Image EN

                      Drawing EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      3D Product Image EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability