• 3D Printing Solutions
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
                      2. Connectors
                      3. I/O Connectors
                      Print Page

                      693-006-620-003

                      I/O Connector, 6 Contacts, Receptacle, Firewire IEEE-1394, Through Hole, 693 Series, PCB Mount

                      EDAC 693-006-620-003
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEDAC
                      Manufacturer Part No693-006-620-003
                      Newark Part No.59K0512
                      Product Range693 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Product Information

                      ManufacturerEDAC
                      Manufacturer Part No693-006-620-003
                      Newark Part No.59K0512
                      Product Range693 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts6Contacts
                      GenderReceptacle(View Associated Connectors)
                      Connector TypeFirewire IEEE-1394
                      Contact Termination TypeThrough Hole
                      Product Range693 Series
                      Connector MountingPCB Mount
                      Contact PlatingGold Plated Contacts
                      Contact MaterialPhosphor Bronze
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      No. of Contacts

                      6Contacts

                      Connector Type

                      Firewire IEEE-1394

                      Product Range

                      693 Series

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      No SVHC (23-Jan-2024)

                      Gender

                      Receptacle

                      Contact Termination Type

                      Through Hole

                      Connector Mounting

                      PCB Mount

                      Contact Material

                      Phosphor Bronze

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate