• 3D Printing Solutions
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
                      2. Connectors
                      3. I/O Connectors
                      Print Page

                      1-1775855-1

                      I/O Connector, 12 Contacts, Receptacle, RJ45 / USB 2.0 A, Through Hole, A-RJ45 Series, PCB Mount

                      TE CONNECTIVITY 1-1775855-1
                      TE CONNECTIVITY 1-1775855-1
                      TE CONNECTIVITY 1-1775855-1
                      TE CONNECTIVITY 1-1775855-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No1-1775855-1
                      Newark Part No.21R1835
                      Product RangeA-RJ45 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      QuantityPrice
                      500+$2.860
                      1000+$2.530
                      2500+$2.470
                      Price for:Each
                      Minimum: 500
                      Multiple: 50
                      $1,430.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No1-1775855-1
                      Newark Part No.21R1835
                      Product RangeA-RJ45 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts12Contacts
                      GenderReceptacle(View Associated Connectors)
                      Connector TypeRJ45 / USB 2.0 A
                      Contact Termination TypeThrough Hole
                      Product RangeA-RJ45 Series
                      Connector MountingPCB Mount
                      Contact PlatingGold Plated Contacts
                      Contact MaterialPhosphor Bronze
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The 1-1775855-1 is a 4-position 1-port 2A PCB right angle RJ45/USB Modular Jack with gold-plated phosphor bronze contacts, nickel-plated shell and solder termination.

                      • Inverted jack face
                      • UL94V-0 Flammability rating

                      Applications

                      Communications & Networking

                      Technical Specifications

                      No. of Contacts

                      12Contacts

                      Connector Type

                      RJ45 / USB 2.0 A

                      Product Range

                      A-RJ45 Series

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      No SVHC (27-Jun-2018)

                      Gender

                      Receptacle

                      Contact Termination Type

                      Through Hole

                      Connector Mounting

                      PCB Mount

                      Contact Material

                      Phosphor Bronze

                      Technical Docs (3)

                      3D Product Image EN

                      Drawing EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate