Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No75783-0140
Newark Part No.18M8262
Product RangeiPass 75783 Series
Also Known AsGTIN UPC EAN: 822350225489
Technical Datasheet
10,000 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
100+ | $7.620 |
Price for:Each
Minimum: 125
Multiple: 125
$952.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No75783-0140
Newark Part No.18M8262
Product RangeiPass 75783 Series
Also Known AsGTIN UPC EAN: 822350225489
Technical Datasheet
No. of Contacts36Contacts
Connector TypeSATA
Contact Termination TypeSurface Mount
Product RangeiPass 75783 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 75783-0140 is a 1-port 36-circuit dual-row Universal Key iPass™ right-angle I/O surface-mount receptacle Internal Assembly with shell. The mini multi-lane, PCI express receptacle is made of copper-nickel-zinc, high performance alloy and high temperature thermoplastic resin with gold plating on mating area and tin plating on termination. It is for use with 79575, 79576, 74562, 74563, 79536, 74573, 74569 and 74586 iPass™ cable assemblies.
- Maximum current per contact is 0.5A
- Operating temperature range from -40°C to 80°C
- Maximum durability of 50 mating cycles
- Surface-mount and through-hole style termination interface
Applications
Communications & Networking
Technical Specifications
No. of Contacts
36Contacts
Connector Type
SATA
Product Range
iPass 75783 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate