Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No208-7391-55-1902
Newark Part No.57AJ4492
Product Range208-7391 Series
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $35.370 |
10+ | $32.650 |
25+ | $32.650 |
50+ | $32.650 |
100+ | $32.650 |
250+ | $32.650 |
500+ | $30.320 |
Price for:Each
Minimum: 1
Multiple: 1
$35.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No208-7391-55-1902
Newark Part No.57AJ4492
Product Range208-7391 Series
Technical Datasheet
No. of Contacts8Contacts
Connector TypeSOIC Socket
Pitch Spacing2.54mm
Product Range208-7391 Series
Row Pitch3.81mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
208-7391-55-1902 is a Test & Burn-In SOIC Socket. Lid can be actuated from top or front and is compatible with automated load/unload equipment.
- Compact envelope and side to side stackability maximize board density
- Tweezer slot for easy manual loading/unloading
- Lid applies 80 grams normal force per lead for maximum electrical reliability
- Accepts gull wing JEDEC device sizes in .150" (3.81 mm) body width
Technical Specifications
No. of Contacts
8Contacts
Pitch Spacing
2.54mm
Row Pitch
3.81mm
Contact Plating
Gold Plated Contacts
Connector Type
SOIC Socket
Product Range
208-7391 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate