Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No232-1291-00-0602J
Newark Part No.85K7845
Product Range232 Series
Also Known AsGTIN UPC EAN: 00051138697105 JE150220182
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
Manufacturer3M
Manufacturer Part No232-1291-00-0602J
Newark Part No.85K7845
Product Range232 Series
Also Known AsGTIN UPC EAN: 00051138697105 JE150220182
Technical Datasheet
No. of Contacts32Contacts
Connector TypeDIP Socket
Pitch Spacing1.78mm
Product Range232 Series
Row Pitch10.16mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
32Contacts
Pitch Spacing
1.78mm
Row Pitch
10.16mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
232 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate